TE Connectivity / Raychem NT-MIL-1-0-SP

Tubing, Heat Shrink, 1.0 in. ID, 1.75: 1 Shrink, 200 ft. spool, Black PO
$ 5.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem NT-MIL-1-0-SP.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2019-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityNT-MIL-3/4-0-SP
NT-MIL-3/4-0-SP :single-wall heat-shrink 3/4in tubing; 1.75:1 ratio; BLK; 100FT SP
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 19.05 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemDWP-125-1-0-STK
HEAT SHRINK TUBING, DUAL, 25.4MM, FLAME-RETARDANT, POLYOLEFIN, DWP-125 SERIES
TE Connectivity / RaychemRNF-100-1-BK-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 25.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Thin-Wall multi Purpose Heat Shrink Tubing, 4.75mm Inside Diameter (As Supplied), Black, 30.48m Length
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Descriptions

Descriptions of TE Connectivity / Raychem NT-MIL-1-0-SP provided by its distributors.

Tubing, Heat Shrink, 1.0 in. ID, 1.75:1 Shrink, 200 ft. spool, Black PO
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece
Heat Shrink Tubing and Sleeves NT-MIL-1-0-SP PRICE PER FOOT
Cable Accessories Heat Shrinkable Tubing Polyolefin Spool
Heat Shrink Tubing, 25.4Mm Id, Po, Black, 200Ft; Diámetro Interior Original - Métrico:25.4Mm; Diámetro Interior Original - Imperial:1"; Diámetro Interior Máximo Contraído - Métrico:14.5Mm; Relación De Retracción:1.75:1; Color:Black |Raychem Te Connectivity NT-MIL-1-0-SP
NT-MIL-1-0-SP Primary Product Color: Black Wall Type: Single Expanded Inside Diameter (Min): 25.4 mm Expanded Inside Diameter (Min): 1 in Recovered Inside Diameter (Max): .571 in Black Single 25.4 mm 1" | Single Wall Nt Mil: Heat Shrink Tubing & 1.75: 1 Shrink Ratio | Part Number: NT-MIL-1-0-SP | Internal Number: D64130-000 | Alias Number: 6-1200708-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • D64130-000
  • NT-MIL 1-0-SP
  • NT-MIL-1-0-SP.