TE Connectivity 4611264003

Heat-Shrink Tubing, 2: 1, 24Mm, Black; |Te Connectivity Raychem ZHTM-24/12-0-SP
$ 20.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4611264003.

TE Connectivity

Technical Drawing1 page7 years ago
Instruction Sheet7 pages20 years ago

Farnell

Electro Sonic

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+645%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2015-09-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / RaychemATUM-24/6-0-STK
TE Connectivity ATUM-24/6-0-STK Heat Shrink Tubing, Dual Wall, 4:1, 24mm ID, 6mm Shrunk, Black
TE ConnectivityNT-MIL-3/4-0-SP
NT-MIL-3/4-0-SP :single-wall heat-shrink 3/4in tubing; 1.75:1 ratio; BLK; 100FT SP
TE Connectivity / RaychemATUM-24/8-0-MS-STK
Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Black Stick
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 19.05 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.75 , 19.1 mm, Black, 3.9 ft, 1.2 m
Panduit HSTT100-48-5 Heat Shrink Tubing, Thin Wall, 1" Dia x 4’ L , Blk, 5Pcs

Descriptions

Descriptions of TE Connectivity 4611264003 provided by its distributors.

Heat-Shrink Tubing, 2:1, 24Mm, Black; |Te Connectivity Raychem ZHTM-24/12-0-SP
Cable Accessories Heat Shrinkable Tubing Cross-Linked Polyolefin Black Spool
Heat Shrink Tubing & Sleeves HS-TBG 24MM 2:1 BK PRICE PER METER
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thick Piece
HEATSHRINK, 2: 1, LSZH, 12MM, 30M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.944"; I.D. Supplied - Metric: 24mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 98.43ft; Length - Metric: 30m; I.D. Recovered Max - Im
ZHTM-24/12-0-SP Primary Product Color: Black Wall Material Type: Pre-Coated Wrap Jacket Expanded Inside Diameter (Min): 24 mm Expanded Inside Diameter (Min): .945 in Recovered Inside Diameter (Max): .472 in Black Pre-Coated Wrap Jacket 24 mm .945" | Heat Shrink Tubing | Part Number: ZHTM-24/12-0-SP | Internal Number: 4611264003 | Alias Number: 6-1193458-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZHTM-24/12-0-SP
  • ZHTM-24/12-0-SP.