TE Connectivity / Raychem X2-30.0-0-FSP

Heat Shrink Tubing & Sleeves X2-30.0-0-FSP Price Per Meter
$ 2.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem X2-30.0-0-FSP.

TE Connectivity

Datasheet6 pages9 years ago
Datasheet2 pages7 years ago
Datasheet6 pages9 years ago
Datasheet4 pages9 years ago
Datasheet2 pages22 years ago
Datasheet16 pages10 years ago
Datasheet4 pages9 years ago
Technical Drawing1 page9 years ago

Newark

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+13.96%

Related Parts

TE ConnectivityDR-25-1/2-0-SP
Heat Shrink Tubing And Sleeves Hs-Tbg 1/2 Bk |Raychem Te Connectivity 5039304024
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemDR-25-3/16-0-SP
RAYCHEM, TUBING, HEAT-SHRINK, ELASTOMER, 3/16 IN., FLAME-RETARDANT, 2:1
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m

Descriptions

Descriptions of TE Connectivity / Raychem X2-30.0-0-FSP provided by its distributors.

Heat Shrink Tubing & Sleeves X2-30.0-0-FSP Price Per Meter
HEAT-SHRINK TUBING, 2:1, 32.1MM, BLACK
Te Connectivity/Raychem |Raychem Te Connectivity X2-30.0-0-FSP
SHRINK TUBING -STANDARD CABLE MANAGEMENT;
SWFR HT SHRNK TUB, 30mm EJ1502-000
Mini Mate Cable Assembly Power
HEATSHRNK 32.1MM FLAT 1=50M BK
HEATSHRINK 1.264" X 164' BLACK

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EJ1502-000