TE Connectivity / Raychem TMS-SCE-3/4-2.0-4

Cable Markers Printable Heat ShrinkCross Linked Polyolefin Yellow
$ 2.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TMS-SCE-3/4-2.0-4.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2020-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-1/4-2.0-4
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), Yellow, 6.35mm x 50mm
TE Connectivity / RaychemTMS-SCE-1/2-2.0-4
LABEL HEAT SHRINKABLE YELLOW / Yellow Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
TE Connectivity / RaychemTMS-SCE-1/8-2.0-4
LABEL HEAT SHRINKABLE YELLOW / Yellow Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm)
TE Connectivity / RaychemCWT-9004
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYOLEFIN, CLEAR
TE ConnectivityB-155-9004
Butt connector with heat shrink insulation, 2.8-6.0 mm², transparent, 42 mm
Alpha WireF2211/16 YL103
Fit Shrink Tubing Yellow 25X4 Feet Irradiated Polyolefin 1/16" Diameter 2 to 1 Shrink Ratio

Descriptions

Descriptions of TE Connectivity / Raychem TMS-SCE-3/4-2.0-4 provided by its distributors.

Cable Markers Printable Heat ShrinkCross Linked Polyolefin Yellow
HEAT SHRINK MARKER, 19.05mm, YELLOW; Marker Type:Heat Shrinkable Sleeve; Legend:-; Material:PO (Polyolefin); Colour:Yellow;
TMS-SCE-3/4-2.0-4 Printable Tubing Type: Ladder Printable Tubing Grade: Military Printable Tubing Shrink Ratio: 3: 1 Primary Product Color: Yellow Markers per Sleeve: 1 Ladder Military 3: 1 Yellow | Tms-Sce Military Grade Sleeve | Part Number: TMS-SCE-3/4-2.0-4 | Internal Number: 6315830001 | Alias Number: 5-1194997-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6315830001
  • TMS-SCE-34-2.0-4