TE Connectivity / Raychem TMS-SCE-1/2-2.0-4

LABEL HEAT SHRINKABLE YELLOW / Yellow Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
$ 1.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TMS-SCE-1/2-2.0-4.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
-11.83%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityTMS-SCE-3/8-2.0-4
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), Yellow, 9.53mm x 50mm
TE Connectivity / RaychemD-SCE-1K-3.2-50-S1-4
RAYCHEM;THERMOFIT;PRINTABLE TUBING;FLUID RESISTANT;3:1;YELLOW;0.125";1056030001
TE Connectivity / RaychemTMS-SCE-3/16-2.0-4
Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-3/16-2.0-4 RYCTMS-SCE-3/16-2.0-
Heat Shrink Tubing, 3/32IN, 2:1, XLPO, 4FT(x25), Yellow
Alpha WireFIT2213/4 YL105
Heat Shrink Tubing, 3/4IN, 2:1, XLPO, 4FT(x5), Yellow
Alpha WireFIT2211/8 YL103
Heat Shrink Tubing, 1/8IN, 2:1, Yellow, XLPO, 4FT(x25)

Descriptions

Descriptions of TE Connectivity / Raychem TMS-SCE-1/2-2.0-4 provided by its distributors.

LABEL HEAT SHRINKABLE YELLOW / Yellow Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
HEAT SHRINK MARKER SLEEVE, SINGLE WALL, RADIATION CROSS-LINKED POLYOLEFIN, 12.7 ID Before Shrink, 3:1 Shrink Ratio, YELLOW
TE CONNECTIVITY / RAYCHEM TMS-SCE-1/2-2.0-4 Wire Marker, TMS SCE Thin Wall, 3:1, 4.64 mm, 10.79 mm, 12.7mm x 50mm, TMS-SCE
TMS-SCE-1/2-2.0-4 Printable Tubing Type: Ladder Printable Tubing Grade: Military Printable Tubing Shrink Ratio: 3: 1 Primary Product Color: Yellow Markers per Sleeve: 1 Ladder Military 3: 1 Yellow | Tms-Sce Military Grade Sleeve | Part Number: TMS-SCE-1/2-2.0-4 | Internal Number: 6325250001 | Alias Number: 4-1195004-1 | TE Connectivity
High Spec Grade Heatshrink Marker; Series:TMS-SCE; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:3:1; I.D. Supplied:12.7mm; I.D. Max Recovered:4.22mm; Shrink Tubing / Boot Colour:Yellow; Total Length - Metric:50.8mm; Accessory Type:Heatshrink; Body Material:PO (Polyolefin); Cable Diameter Max:10.79mm; Cable Diameter Min:4.64mm; Colour:Yellow; Fully Shrunk Diameter:4.22mm; Internal Diameter:12.7mm; Legend:Laser Printable; Length (Imperial):2"; Material:Flame Retarded Radiation-Crosslinked Heat-Shrinkable Polyolefin; Operating Temperature Max:135°C; Operating Temperature Min:-55°C; Pack Quantity:1; Shrink Temperature:85°C; Shrink Type:Heat; Unshrunk Diameter:12.7mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6325250001
  • TMS-SCE-12-2.0-4