Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire F2211/16 YL103

Fit Shrink Tubing Yellow 25X4 Feet Irradiated Polyolefin 1/16" Diameter 2 to 1 Shrink Ratio
$ 1.716
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2211/16 YL103.

Electro Sonic

Datasheet4 pages12 years ago
Datasheet4 pages7 years ago
Datasheet3 pages12 years ago

Newark

Herman ProAV

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.12%

Related Parts

TE Connectivity / RaychemRNF-100-1-YO-STK
Cable Accessories Heat Shrinkable Tubing Polyolefin Yellow 0.6 KV Stick
TE Connectivity / RaychemRNF-100-1/2-YO-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, YELLOW
TE Connectivity / RaychemRNF-100-1/4-YO-STK
HEAT SHRINK TUBE, SINGLE WALL, 6.35 ID Before Shrink, 2:1 Shrink Ratio, YELLOW
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, YELLOW
Alpha WireF2211/8 YL103
Fit Shrink Tubing Yellow 25X4 Feet Irradiated Polyolefin 1/8" Diameter 2 to 1 Shrink Ratio
Alpha WireF221V3/8 YL103
Fit Shrink Tubing Yellow 25X4 Feet Irradiated Heat-Resistant Polyolefin 0.375" Diameter 2 to 1 Shrink Ratio

Descriptions

Descriptions of Alpha Wire F2211/16 YL103 provided by its distributors.

Fit Shrink Tubing Yellow 25X4 Feet Irradiated Polyolefin 1/16" Diameter 2 to 1 Shrink Ratio
Heat Shrink, 1/16 in General Purpose Cross Linked Yellow Polyolefin Tubing 2 to 1 Shink ratio, 25 x 4 foot stick Put-up.
Heat Shrink Tubing, 1.6Mm Id, Po, Yellow, Pack Of 25 4Ft Pieces; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.063"; I.d. Supplied - Metric:1.6Mm; Shrink Tubing/Boot Colour:Yellow; Length - Imperial:4Ft; Length - Metric:1.2M Rohs Compliant: Yes |Alpha Wire F2211/16 YL103
HEATSHRINK, 2: 1, YEL, 1.6MM, PK25; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.062"; I.D. Supplied - Metric: 1.6mm; Shrink Tubing / Boot Colour: Yellow; Length - Imperial: 4ft; Length - Metric: 1.22m; I.D. Recovered Max - Imperial: 0.031"; I.D. Recovered Max - Metric: 0.79mm; Shrink Tubing / Boot Material: PO (Polyolefin); Product Range: FIT221; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrink; Body Material: PO (Polyolefin); Cable Diameter Max: 1.6mm; Cable Diameter Min: 0.78mm; Colour: Yellow; I.D. Max Recovered: 0.79mm; I.D. Supplied: 1.6mm; Internal Diameter: 1.6mm; Length, Imperial: 4ft; Material: Irradiated Polyolefin; Shrink Type: Heat; Wall Thickness Recovered: 0.43mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2211/16-YL103
  • F2211/16YL103
  • F221116YL103