TE Connectivity / Raychem SCL-3/16-0-STK

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box
$ 4.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem SCL-3/16-0-STK.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-28.18%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / RaychemTAT-125-3/16-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 3/16 DIA 4' LNTHS 4' LNTHS
TE Connectivity / RaychemDWP-125-3/16-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
TE Connectivity / RaychemCRN-3/16-0-STK
Heat Shrink Tubing And Sleeves Hs-Tbg 4.8Mm 2:1 |Raychem Te Connectivity CRN-3/16-0-STK
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
Alpha WireF221V3/16 BK103
HEAT SHRINK TUBE, POLYOLEFIN, 0.187 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Alpha WireF2213/64 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/64" Diameter 2 to 1 Shrink Ratio

Descriptions

Descriptions of TE Connectivity / Raychem SCL-3/16-0-STK provided by its distributors.

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box
Heat Shrink Tubing & Sleeves HS-TBG 3/16 BK PRICE PER STICK
Thin Wall Heat Shrink Tubing HS-TUBING 3/16 BK 4' LENTHS
HEAT SHRINK TUBING, 4.8MM, BLACK, 4FT; I.D. SUPPLIED - METRIC:4.8MM; I.D. SUPPLIED - IMPERIAL:0.187"; SHRINK RATIO:3:1; SHRINK TUBING / BOOT COLOUR:BLACK; LENGTH - IMPERIAL:4FT; LENGTH - METRIC:1.2M; I.D. RECOVERED MAX - METRIC:1.5MMROHS COMPLIANT: YES
HEATSHRINK, 4.8MM, BLACK, 1.2M; Series:SCL; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:2.5:1; I.D. Supplied:4.8mm; I.D. Max Recovered:1.5mm; Shrink Tubing / Boot Colour:Black; Total Length - Metric:1.2m; Total Length - Imperial:3.94ft; Accessory Type:Heatshrink; Approval Bodies:UL; Body Material:PO (Polyolefin); Cable Diameter Max:4.8mm; Cable Diameter Min:1.5mm; Colour:Black; Fully Shrunk Diameter:1.5mm; Internal Diameter:4.8mm; Length (Imperial):3.94ft; Material:Semi-Rigid, High Flame Retarded Polyolefin; Operating Temperature Max:110°C; Operating Temperature Min:-55°C; Reel Length (Imperial):3ft; Reel Length (Metric):1.2m; Shrink Temperature:125°C; Shrink Type:Heat; Standard:MIL-DTL-23053/4; Unshrunk Diameter:4.8mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5500282020
  • SCL-3/16-0-STK.