TE Connectivity / Raychem RNF-100-3/16-0-STK

Heat-shrink tubing [TE Connectivity] RNF-100-3/16-0-STK Heat-shrink tubing
$ 1.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RNF-100-3/16-0-STK.

Newark

Datasheet2 pages12 years ago

TE Connectivity

JRH Electronics

Arrow Electronics

element14 APAC

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2017-04-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity / RaychemDWP-125-3/16-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
TE Connectivity / RaychemCRN-3/16-0-STK
Heat Shrink Tubing And Sleeves Hs-Tbg 4.8Mm 2:1 |Te Connectivity Raychem CRN-3/16-0-STK
TE Connectivity / RaychemTAT-125-3/16-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 3/16 DIA 4' LNTHS 4' LNTHS
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
Alpha WireF2213/16 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/16" Diameter 2 to 1 Shrink Ratio
Alpha WireF221V3/16 BK103
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUBN 4ft LTHS BLACK

Descriptions

Descriptions of TE Connectivity / Raychem RNF-100-3/16-0-STK provided by its distributors.

Heat-shrink tubing [TE Connectivity] RNF-100-3/16-0-STK Heat-shrink tubing
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Cable Accessories Heat Shrink Tubing Polyolefin Black Stick
HEAT SHRINK, 4.8mm, BLACK, 1.2M; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.188"; Metric:4.8mm; Tubing / Boot Colour:Black;

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5053042067
  • RNF-100-3/16-0STK
  • RNF-100-316-0-STK