TE Connectivity / Raychem RNF-100-2-0-STK

Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Black Stick
$ 17.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RNF-100-2-0-STK.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-44.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2019-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemEH2296-000
Heat Shrink Tubing and Sleeves DWFR-8/2-0-STK
TE Connectivity / RaychemEH2297-000
Heat Shrink Tubing And Sleeves Dwfr-12/3-0-Stk |Te Connectivity Raychem DWFR-12/3-0-STK
TE Connectivity / RaychemDWFR-9/3-0-STK
Heat Shrink Tubing ST Polyolefin Black Dual Automotive Stick
TE Connectivity / RaychemRNF-100-3/64-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick
TE Connectivity / RaychemRNF-100-3/8-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Descriptions

Descriptions of TE Connectivity / Raychem RNF-100-2-0-STK provided by its distributors.

Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Black Stick
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 50.8 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing ST Polyolefin Black Single Bag/Box
Black, 2:1, Single Wall Tubing, Shrinks To 1 in [25.4 mm], Irradiated Modified Polyolefin, 50.8 mm [2 in] Inner Diameter, RAYCHEM RNF-100
HEATSHRINK, 50.8MM, BLACK, 1.2M; Series:RNF-100; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:2:1; I.D. Supplied:51mm; I.D. Max Recovered:25.4mm; Shrink Tubing / Boot Colour:Black; Total Length - Metric:1.2m; Total Length - Imperial:3.94ft; Accessory Type:Heatshrink; Approval Bodies:UL, CSA, MIL-DTL-23053/5 Class 1&2; Body Material:PO (Polyolefin); Cable Diameter Max:50.8mm; Cable Diameter Min:25.4mm; Colour:Black; Fully Shrunk Diameter:25.4mm; Internal Diameter:51mm; Length (Imperial):3.94ft; Material:Polyolefin; Operating Temperature Max:135°C; Operating Temperature Min:-55°C; Reel Length (Imperial):3ft; Reel Length (Metric):1.2m; Shrink Temperature:95°C; Shrink Type:Heat; Standard:VG95353 Part 5B and DEF-STAN 59-97 Type 2B; Unshrunk Diameter:51mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5053392024