TE Connectivity / Raychem EH2296-000

Heat Shrink Tubing and Sleeves DWFR-8/2-0-STK
$ 5.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem EH2296-000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

RS (Formerly Allied Electronics)

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2016-10-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / RaychemEH2289-000
Heat Shrink Tubing And Sleeves Dwfr-6/2-0-Stk |Raychem Te Connectivity DWFR-6/2-0-STK
TE Connectivity / RaychemRNF-100-1/2-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick
TE Connectivity / RaychemRNF-100-3/16-0-STK
Heat-shrink tubing [TE Connectivity] RNF-100-3/16-0-STK Heat-shrink tubing
TE Connectivity / RaychemRNF-100-3/8-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick
TE Connectivity / RaychemRNF-100-3/64-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Descriptions

Descriptions of TE Connectivity / Raychem EH2296-000 provided by its distributors.

Heat Shrink Tubing and Sleeves DWFR-8/2-0-STK
HEAT SHRINK TUBE, DUAL WALL, 8 ID Before Shrink, 4:1 Shrink Ratio
Heat Shrink Tubing ST Polyolefin Black Dual
Dual-Wall;8.0MinEXP;2.0MaxREC;4:1;BLK;4ftSTK | TE Connectivity DWFR-8/2-0-STK
Heatshrink tubing, 4:1, (8/2 mm), polyolefine, black
DUAL WALL HT SHRNK TUB 41 UL VW-1 RATED FIRE RETDNT
TE Connectivity , DWFR, 8mm, 1.2m, , 4:1
DWFR-8/2-0-STK, TE CONNECTIVITY / RAYCHEM
Heat-Shrink Tubing, 4:1, 8Mm, Black; Shrink Ratio:4:1; I.d. Supplied - Imperial:0.315"; I.d. Supplied - Metric:8Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:4Ft; Length - Metric:1.2M; I.d. Recovered Max - Imperial:0.079" Rohs Compliant: Yes |Raychem Te Connectivity DWFR-8/2-0-STK
DWFR-8/2-0-STK Primary Product Color: Black Shrink Ratio: 4: 1 Wall Type: Dual Wall Recovered Inside Diameter (Max): .079 in Recovered Inside Diameter (Max): 2 mm Black 4: 1 Dual Wall .079" | Heat Shrink Tubing | Part Number: DWFR-8/2-0-STK | Internal Number: EH2296-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DWFR-8/2-0-STK