TE Connectivity / Raychem MTC100-KT2-0080

Telecom and Datacom Connector, 40 Contact(s), Male, Crimp Terminal, Locking, Plug
$ 1,280.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem MTC100-KT2-0080.

IHS

Datasheet4 pages1 year ago

ShanghaiCT

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Raychem MTC100-KT2-0080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-09-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity5103308-8
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)
TE Connectivity1658622-9
Conn IDC Connector RCP 40 POS 2.54mm Solder RA Thru-Hole Tube
1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind Mate, 40 Circuits, 2.79mm PC Tail Length
Conn IDC Connector RCP 40 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Thru-Hole C-Grid® Frame

Descriptions

Descriptions of TE Connectivity / Raychem MTC100-KT2-0080 provided by its distributors.

Telecom and Datacom Connector, 40 Contact(s), Male, Crimp Terminal, Locking, Plug
Cross Referenced to TE CNTY RAYCHEM - Part RYCMTC100-KT2-0080
Mtc100-Kt2-0080/ Pkg |Raychem Te Connectivity MTC100-KT2-0080
Conn Rectangular SKT 40 POS 2.54mmCrimp STCable Mount
Rack & Panel Connectors MTC100-KT2-0080
MTC100-KT2-0080 Connector Product Type: Housing Kit Connector & Housing Type: Plug Mating Alignment: With Mating Alignment Type: Keyed Mating Retention: With Housing Kit Plug With Keyed | Standard Rectangular Connector | Part Number: MTC100-KT2-0080 | Internal Number: 231139-000 | Alias Number: 3-1191698-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 231139-000
  • MTC100KT2-0080