TE Connectivity / Raychem ES2000-NO.4-B7-0-75MM

HEAT SHRINK TUBE, DUAL WALL, 17.78 ID Before Shrink, 4: 1 Shrink Ratio, BLACK
$ 0.882
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem ES2000-NO.4-B7-0-75MM.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+6.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemVERSAFIT-3/4-0-FSP
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 20.45 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemVERSAFIT-3/4-0-SP
Heat Shrink Tubing; VERSAFIT-3/4-0-SP; TE CONNECTIVITY; Polyolefin; Black; Compliant; Yes
TE Connectivity / RaychemPD-CAP-1/2-0
HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 3:1 Shrink Ratio, BLACK
Alpha WireF2211/2 BK105
Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 0.500" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemNT-MIL-1/2-0-SP
TUBING, HEAT SHRINK, FLAME RETARDANT, MEDIUM WALL, BLK POLYOLEFIN,1500PSI LOAD

Descriptions

Descriptions of TE Connectivity / Raychem ES2000-NO.4-B7-0-75MM provided by its distributors.

HEAT SHRINK TUBE, DUAL WALL, 17.78 ID Before Shrink, 4:1 Shrink Ratio, BLACK
Heat Shrink Tubing ST Polyolefin Black Thin Loose Piece
Heat Shrink Tubing And Sleeves Es2000-No.4-B7-0-75Mm
Special Order: ES2000-NO.4-B7-0-75MM Primary Product Color: Black Shrink Ratio: 4: 1 Wall Type: Dual Recovered Inside Diameter (Max): .175 in Recovered Inside Diameter (Max): 4.45 mm Black 4: 1 Dual .175" | Heat Shrink Tubing | Part Number: ES2000-NO.4-B7-0-75MM | Internal Number: 130599P003 | Alias Number: 6-1190948-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130599P003
  • ES2000-NO.4-B7-0-75 MM