TE Connectivity / Raychem EH2299-000

HEAT SHRINK TUBE, DUAL WALL, 24 ID Before Shrink, 4: 1 Shrink Ratio
$ 24.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem EH2299-000.

IHS

Datasheet5 pages1 year ago

RS (Formerly Allied Electronics)

Future Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2016-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / RaychemEH2296-000
Heat Shrink Tubing and Sleeves DWFR-8/2-0-STK
TE Connectivity / RaychemEH2297-000
Heat Shrink Tubing And Sleeves Dwfr-12/3-0-Stk |Te Connectivity Raychem DWFR-12/3-0-STK
TE Connectivity / RaychemDWFR-9/3-0-STK
Heat Shrink Tubing ST Polyolefin Black Dual Automotive Stick
TE Connectivity / RaychemRNF-100-3/8-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick
TE Connectivity / RaychemRNF-100-3/64-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Descriptions

Descriptions of TE Connectivity / Raychem EH2299-000 provided by its distributors.

HEAT SHRINK TUBE, DUAL WALL, 24 ID Before Shrink, 4:1 Shrink Ratio
Black, 4:1, Dual Wall Tubing, Shrinks To .236 in [6 mm], Irradiated Modified Polyolefin, 24 mm [.945 in] Inner Diameter, RAYCHEM DWFR
Heat-Shrink Tubing, 4:1, 24Mm, Black; Shrink Ratio:4:1; I.d. Supplied - Imperial:0.945"; I.d. Supplied - Metric:24Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:4Ft; Length - Metric:1.2M; I.d. Recovered Max - Metric:6Mm Rohs Compliant: Yes |Te Connectivity Raychem DWFR-24/6-0-STK
DWFR-24/6-0-STK Tubing Product Type: Heat Shrink Tubing Primary Product Color: Black Shrink Ratio: 4: 1 Wall Type: Dual Wall Recovered Inside Diameter (Max): .236 in Heat Shrink Tubing Black 4: 1 Dual Wall | Dwfr Heat Shrink Tubing | Part Number: DWFR-24/6-0-STK | Internal Number: EH2299-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DWFR-24/6-0-STK