TE Connectivity / Raychem D-602-0142

Pin contact, 0.05-0.14 mm², AWG 30-26, solder connection, gold-plated, 275417-000
$ 45.52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-602-0142.

IHS

Datasheet4 pages1 year ago

ShanghaiCT

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-11.80%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity / Raychem D-602-0142 provided by its distributors.

Pin contact, 0.05-0.14 mm², AWG 30-26, solder connection, gold-plated, 275417-000
Circular MIL Spec Contacts D-602-0142 RoHS Compliant: No
Contact PIN 16 Size Solder ST Cable Mount 26-30AWG
Connector Accessory, Contact, Beryllium Copper
CONTACT, SHIELDED, TWISTED PR SZ 16
D-602-0142 Shielded Contact Product Type: Contact Shielded Contact Wire & Cable Type: Twisted Pair Shielded Contact Style: Pin Shielded Contact Size: 16 Wire Size: 26 – 30 AWG Contact Twisted Pair Pin 16 | Solder Contact | Part Number: D-602-0142 | Internal Number: 275417-000 | Alias Number: 8-1192039-6 | 26 – 30 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 275417-000
  • D-602-0142.
  • D602-0142