TE Connectivity / Raychem D-602-0141

Receptacle, 0.03-0.05 mm², AWG 32-30, solder connection, gold-plated, 119468-000
$ 24.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-602-0141.

IHS

Datasheet3 pages2 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Newark

Inventory History

3 month trend:
+33.03%

Supply Chain

Introduction Date2003-06-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG

Descriptions

Descriptions of TE Connectivity / Raychem D-602-0141 provided by its distributors.

Receptacle, 0.03-0.05 mm², AWG 32-30, solder connection, gold-plated, 119468-000
Cross Referenced to TE CONNECTIVITY CORP - Part RYCD-602-0141
D-602-0141 Shielded Contact Product Type: Contact Shielded Contact Wire & Cable Type: Coaxial Shielded Contact Style: Socket Shielded Contact Size: 16 Wire Size: 30 – 32 AWG Contact Coaxial Socket 16 | Solder Contact | Part Number: D-602-0141 | Internal Number: 119468-000 | Alias Number: 2-1190869-0 | 30 – 32 AWG | TE Connectivity
Contact SKT 16 Size Solder ST Cable Mount 26-30AWG
SOLDERTACTS CONTACTS for MIL-C-26482, coax AWG16
Connector Accessory, Contact, Copper Alloy
Circular MIL Spec Contacts D-602-0141
Wire Marking Products SOLDERTACT
CONTACT, SOCKET, SIZE 16, SOLDER; Product Range:-; Contact Gender:Socket; Contact Termination Type:Solder; Wire Size AWG Max:-; Wire Size AWG Min:-; For Use With:Mil-DTL-38999 Series I, III, IV Circular Connectors; Conta

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 119468-000
  • 119468000
  • D-602-0141.
  • D602-0141