TE Connectivity / Raychem D-406-0002

14-16 AWG Blue Fully Insulated Heat Shrink Terminal Butt Splice Connector
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-406-0002.

IHS

Datasheet3 pages1 year ago

Newark

ODG (Origin Data Global)

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
PanduitPV14-8F-M
Panduit PV14-8F-M Fork Terminal, Vinyl Insul, 600V, 16-14AWG, #8 Stud, Blue, 1000Pcs
Ring Tongue Terminal 14-16AWGCopper Blue 22.1mm Tin InsulKrimp™ Bag
Ring Tongue Terminal 14-16AWG 26.97mm 12.11mm Electro-Tin InsulKrimp™ Loose Piece
Molex 19213-0011 Avikrimp Wire Pin Terminal for 16-14 AWG Wire
PanduitPV14-8F-C
Fork Terminal, #8 Stud Size, 14 AWG, 600 V, Vinyl Insulated, Blue, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity / Raychem D-406-0002 provided by its distributors.

14-16 AWG Blue Fully Insulated Heat Shrink Terminal Butt Splice Connector
TE Connectivity 454100-000 Terminal Heat Shrink Insulated Sealed
454100-000, Raychem D-406-0002 Blue Closed Barrel Butt Splice for 15-13 AWG wire
Splice Terminal 14-16AWG F 31.75mm Tin Box Automotive
SPLICE TERMINAL 14-16AWG 31.75MM 4.57MM TN LOOSE PIECE
Cross Referenced to RAYCHEM / TYCO ELECTRONICS - Part: RYCD-406-0002
SPLICE BUTT 0.180 IN. (MIN.) 0.080 IN. (MIN.) TIN NYLON (INSULATION)
Butt connector with heat shrink insulation, 1.5-2.5 mm², AWG 16 to 14, blue, 31.5 mm, 454100-000
TE Connectivity , DuraSeal, , 16 ¡ú 14 AWG, 31.75mm
Duraseal Wire Splices 16-14 AWG SPLICE
CONNECTOR, CRIMP SPLICE, 16-14AWG, BLUE; Insulator Colour: Blue; Product Range: DuraSeal Series; Wire Size AWG Min: 15AWG; Wire Size AWG Max: 13AWG; Conductor Area CSA: 2.5mm²; Insulator Material: Nylon (Polyamide); SVHC: No SVHC (15-Jan-2018)
D-406-0002 Splice Type: Butt Splice Wire Size: 14 – 16 AWG Wire Size: 2.5 – 1.5 mm² Sealable: Yes Compatible Insulation Diameter Range: 2 mm Butt Splice 14 – 16 AWG 2.5 – 1.5 mm² | Electrical Wire Splice | Part Number: D-406-0002 | Internal Number: 454100-000 | Alias Number: 5-1193408-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 454100-000
  • D-406-0002.
  • D-406-0002?