TE Connectivity / Raychem CWT-9001

Solder Sleeve, Heat Shrinkable, Terminator, 1.7 mm, Transparent, PO (Polyolefin), 26 mm
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CWT-9001.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet2 pages12 years ago
Datasheet1 page14 years ago
Datasheet2 pages21 years ago

JRH Electronics

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
+77.06%

CAD Models

Download TE Connectivity / Raychem CWT-9001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
TE Connectivity5050871-8
SOCKET, MINIATURE SPRING, 7.32 MM, CLOSED BOTTOM, SER-5, SN | TE Connectivity 5050871-8
TE Connectivity5050863-8
SOCKET, MINIATURE SPRING, 6.60 MM, CLOSED BOTTOM, SER-2, SN | TE Connectivity 5050863-8
TE Connectivity3-1437514-6
322-Hcs5P3-100=Holtite Reel As |Amp Te Connectivity 322-HCS5P3-100
TE Connectivity / AMP7-1437514-1
Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece
0.020 ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder Pin Receptacle Connector"

Descriptions

Descriptions of TE Connectivity / Raychem CWT-9001 provided by its distributors.

Solder Sleeve, Heat Shrinkable, Terminator, 1.7 mm, Transparent, PO (Polyolefin), 26 mm
Heat Shrink Solder Sleeve, Single Wall, Crosslinked Modified Polyolefin, Clear
Solder Sleeves & Shield Tubing Cwt-9001 |Raychem Te Connectivity 054955-000
CWT-9001 Series SolderSleeve Insulated Heat Shrink Wire to Wire Splice
Splices, 18 – 22 AWG Wire Size, .8 – .3 mm² Wire Size, Splice Capacity 1, 450 – 1500 CMA Wire Size, Clear, Length 26 mm [1.025 in], Package, Open
TERMINAL, SOLDER SLEEVE, 1.7MM, CLEAR; Connector Type:Terminator; Internal Diameter:1.7mm; Insulator Colour:Transparent; Insulator Material:Polyolefin; Insulator Length:26mm; Wire Gauge:-; Product Range:CWT Series; Size:
Cross-Section Max. mm² = 0.8 / Cross-Section Min. mm² = 0.3 / Material = Polyolefin (PO) / Temperature Max. °C = 125 / Temperature Min. °C = -55 / Colour = Clear / Diameter Max. mm = 1.7 / Length mm = 26 / Diameter Min. mm = 0.4
CWT-9001 Product Type:SolderSleeve One-Step Wire Terminator;Terminal & Splice Type:Splice;Wire Size:18 – 22 AWG;Wire Size:.8 – .3 mm²;Sealable:No Solder Sleeve One-Step Wire Terminator Splice 18 – 22 AWG .8 – .3 mm² | Alias Number: 1-1190419-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 054955-000
  • CWT 9001
  • CWT-9001.
  • CWT9001