TE Connectivity / Raychem CWT-3802

Solder Sleeves&Shield Tubing HS-SHLD TRMNTR RoHS Compliant: No
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CWT-3802.

IHS

Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Newark

ShanghaiCT

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / RaychemCWT-3801
TE Connectivity 358733-000 Solder Sleeve Shielded Tubing For Termination
TE Connectivity / RaychemCWT-7
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-7 Solder sleeves, heat-shrinkable
TE Connectivity / Raychem667353-000
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYOLEFIN, CLEAR
TE ConnectivityCWT-5
TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR
Alpha WireF2211/8 CL103
Heat-Shrink Tubing Polyolefin, 1.6 ... 3.2mm, Clear, 1.22m
TE Connectivity / RaychemCWT-3
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-3 Solder sleeves, heat-shrinkable
TE Connectivity / RaychemCWT-3
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-3 Solder sleeves, heat-shrinkable
TE Connectivity / RaychemCWT-5-S
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, 4.32 ID Before Shrink, 2.2:1 Shrink Ratio

Descriptions

Descriptions of TE Connectivity / Raychem CWT-3802 provided by its distributors.

Solder Sleeves&Shield Tubing HS-SHLD TRMNTR RoHS Compliant: No
SOLER SLEEVE, SHIELD TERMINATOR, CLEAR, 0.75IN INSIDE, SHRINKS TO 0.25IN, CWT
Connector Terminals Solder Sleeve Shield Terminator Polyolefin Clear
Cable Accessories Shield Terminators Polyolefin Transparent Clear
Cross Referenced to TE CONNECTIVITY CORP - Part RYCCWT-3802
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYOLEFIN, 1.91 ID Before Shrink, 3.3:1 Shrink Ratio, CLEAR
TERMINATOR SLEEVE, 26mm, PO, TRANSPARENT;
Raychem Solder Sleeve Shield Terminator
Splice Terminal Shield Terminator 26mm
TE Connectivity , CWT, 0.6mm, 26mm
26 mm Clear Solder Sleeve 1-Step
SLDR SLEEVE WIRE-WIRE 0.075" CLR
CWT-3802 Product Type:Shield Terminator;Operating Temperature (Max):125 °C;Expanded Inside Diameter (Min):1.95 mm;Expanded Inside Diameter (Min):.075 in;Recovered Inside Diameter (Max):.025 in Solder Sleeve Shield Terminator Max Temp: 125 °C | Alias Number: 9-1194736-7 | 1.95 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 599173-000
  • CWT-3802.
  • CWT3802