Descriptions of TE Connectivity / Raychem CWT-1501 provided by its distributors.
Solder Sleeves&shield Tubing Cwt-1501 |Raychem Te Connectivity 667353-000
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYOLEFIN, CLEAR
SolderSleeve Shield Terminators, Wire Terminator / Shield Terminator / Cable Terminator
Butt connector with heat shrink insulation, transparent, 16 mm
SOLDERSLEEVE, SHIELDTERMINATOR, TRANSCLEAR, POLYOLEFIN,16.0MML, CWT SERIES, CWT-1501
TE CONNECTIVITY / RAYCHEM CWT-1501TERMINAL, SOLDER SLEEVE, 1.5MM, CLEAR
Cross Referenced to TE CONNECTIVITY CORP - Part RYCCWT-1501
Cable Accessories Solder Sleeve One Step Wire Terminator Cross-Linked Polyolefin Transparent Clear
Avnet Japan
Wire to Wire/Pin Solder Sleeve Clear 0.059 (1.52mm)
TERMINAL, SOLDER SLEEVE, 1.5mm, CLEAR; C; Connector Type:Solder Sleeve; Product Range:CWT-150 Series Series;
Shield Terminal Clear Transparent 16mm
Terminating Sleeves 24-20 AWG SPLICES
TE Connectivity , CWT, 0.9mm, 16mm
CWT-1501 Product Type:Shield Terminator;Operating Temperature (Max):125 °C;Pre-Installed Lead:No Solder Sleeve Shield Terminator Max Temp: 125 °C | Alias Number: 1-1195256-5 | TE Connectivity