TE Connectivity / Raychem CSL-05525P-9

Wire Marker, A4 Laser Printable, 40 Labels/Pack, Self Laminating, 55mm x 25mm, PET (Polyester)
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CSL-05525P-9.

Electro Sonic

Datasheet6 pages7 years ago
Datasheet16 pages7 years ago
Datasheet18 pages21 years ago

TE Connectivity

Newark

Inventory History

3 month trend:
-22.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / RaychemCSL-06925P-9
Wire Marker, A4 Laser Printable, Self Laminating, 69mm x 25mm, PET (Polyester), White
TE Connectivity / RaychemCSL-06933P-9
Wire Marker, A4 Laser Printable, Self Laminating, 69mm x 33.33mm, PET (Polyester), White
PanduitLJSL6-Y3-1
Panduit Laser/Ink Jet Self-Lam GMY6 Polyester Label, 1 in x 3.170 in, Clear/White 1000/PK
PanduitLJSL5-Y3-1
SELF-LAMINATING LABELS, USED FOR LASER/INK JET, 1"W X 1.33" H, POLYESTER, WHITE
Labels & Industrial Warning Signs ThermTrans Comp Lbl Adhesive Polyest
TE Connectivity / RaychemCR-108-LSR
Wire Labels & Markers LSR 1/3.17 LABEL PRICE PER LABEL

Descriptions

Descriptions of TE Connectivity / Raychem CSL-05525P-9 provided by its distributors.

Wire Marker, A4 Laser Printable, 40 Labels/Pack, Self Laminating, 55mm x 25mm, PET (Polyester)
Cable Marker Self-Laminating Permanent Acrylic Adhesive Sheet
Avnet Japan
Wire Labels & Markers CSL 55/12.7MM LABEL Price Per Label
Labels and Industrial Warning Signs CSL-05525P-9
Standard Labels, Label Width 25 mm [.98 in], Label Height 2.17 in [55 mm], White, Polyester, Label Thickness 45 Micron
8-1768016-9, TE CONNECTIVITY/AMP BRAND
CSL-05525P-9 8-1768016-9 // E69476-000
WIRE MARKERS - CLIP STYLE CABLE;
LABEL, A4, SELF LAM, WHITE,40LABELS; Cable Diameter Min:0.25mm; Cable Diameter Max:11mm; Legend Colour:White; Marker Colour:White; Body Material:Polyester; Accessory Type:Wire Markers; Colour:White; External Length / Height:55mm; External Width:25mm; Material:Polyester; No. of Labels:40; Operating Temperature Max:120°C; Operating Temperature Min:-30°C; Pack Quantity:1

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1768016-9
  • CSL-05525P9
  • CSL05525P9