Descriptions of Panduit C075X025YJT provided by its distributors.
Labels & Industrial Warning Signs ThermTrans Comp Lbl Adhesive Polyest
Panduit C075X025YJT Thermal Transfer Label, Adh Poly, .75"x.25", 3"Core, Polyester, White, 10000Pcs
Panduit Sales Corp TtAdh Poly Comp Lbl75inX25inWh3inCore
Tt,Adh Poly Cmp Lbl,.75"x.25",Wh,PK10000
LABEL, POLYSTR, 19.05X6.35MM, PK10000;
Panduit WHITE, POLYESTER LABEL
LABELTHRML TRNSFRPOLYWHT ADHESIVE
LABEL POLY WHT 0.25" W X 0.75" L
LABEL, POLYSTR, 19.05X6.35MM, PK10000; Material:Polyester; Legend:Label; Legend Colour:Label; Colour:White; Accessory Type:Label; SVHC:No SVHC (18-Jun-2010); External Length / Height:6.3mm; External Width:19mm
Thermal Transfer, Component Label, Adhesive Polyester, 0.75 Inch Wide x 0.25 Inch High, White, 3-Inch Core, Labels offer crisp, clear legends with superior legibility, Available in polyester, vinyl cloth, and polyimide materials and supplied on rolls, Designed for use with thermal transfer desktop printers, including the TDP43ME and TDP42HY printers, Panduit labeling software packages include all label formats for quick and easy label production.