TE Connectivity / Raychem CR-108-LSR

Wire Labels & Markers LSR 1/3.17 LABEL PRICE PER LABEL
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CR-108-LSR.

IHS

Datasheet3 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-93.62%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanduitLJSL5-Y3-1
SELF-LAMINATING LABELS, USED FOR LASER/INK JET, 1"W X 1.33" H, POLYESTER, WHITE
Labels & Industrial Warning Signs ThermTrans Comp Lbl Adhesive Polyest
PANDUIT LJSL20-Y3-1 LABEL 1"W X 1.33"L LASER ORINKJET FOR 4PR COPPER SELF LAM,
TE Connectivity / RaychemCSL-06925P-9
Wire Marker, A4 Laser Printable, Self Laminating, 69mm x 25mm, PET (Polyester), White
TE Connectivity / RaychemCR-110-LSR
Wire Labels & Markers LSR 1.88/3.17 LABEL PRICE PER LABEL
TE Connectivity / RaychemCSL-05525P-9
Wire Marker, A4 Laser Printable, 40 Labels/Pack, Self Laminating, 55mm x 25mm, PET (Polyester)

Descriptions

Descriptions of TE Connectivity / Raychem CR-108-LSR provided by its distributors.

Wire Labels & Markers LSR 1/3.17 LABEL PRICE PER LABEL
Cable Accessories Label Translucent Polyester White
Labels Laser Printable Label Translucent Polyester White 25.4x80.5mm
Cr-108-Lsr/ Pkg Rohs Compliant: Yes |Te Connectivity CR-108-LSR
Standard Labels, Label Width 25.4 mm [1 in], Label Height 3.17 in [80.5 mm], Clear, Clear Polyester
Cross Referenced to TE CNTY RAYCHEM - Part RYCCR-108-LSR
260206-000, TE Connectivity / Raychem Brand
CR-108-LSR ALL CSL SELF LAMINATING LBLS
CR-108-LSR Primary Product Color: Clear Label Type: Blank Labels Label Style: Die-Cut Label Adhesive Type: Permanent Adhesive Product Width: 25.4 mm Clear Blank Labels Die-Cut Permanent Adhesive | Csl Self Laminating Polyester Label | Part Number: CR-108-LSR | Internal Number: 260206-000 | Alias Number: 9-1198197-3 | 25.4 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 260206-000
  • CR108LSR