Panduit HSTT50-48-Q

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
$ 5.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT50-48-Q.

IHS

Datasheet1 page10 years ago

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-8.79%

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemSCL-1/2-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
TE ConnectivityTAT-125-1/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 1/2 DIA 4' LNTHS 4' LNTHS
TE Connectivity / RaychemRNF-100-1/2-BK-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 1.98:1 Shrink Ratio, BLACK
Alpha WireF2211/2 BK105
Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 0.500" Diameter 2 to 1 Shrink Ratio
TE Connectivity603328-1
Heat Shrink Tubing and Sleeves VFP21 1/2" X 48" BLACK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Descriptions

Descriptions of Panduit HSTT50-48-Q provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing & Sleeves H/S Thin .50 4 ft long Black
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
Panduit Thin Wall Heat Shrink Tubing; 1/2" Inner Diameter; Polyolefin; Black; 48" Length; Dry Shrink
Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, Black, 48 in, 25 PK
Heat Shrink Tubing, 12.7Mm Id, Po, Black, 100Ft, Pk25; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.5"; I.d. Supplied - Metric:12.7Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:4Ft; Length - Metric:1.2M; Colour:Black Rohs Compliant: Yes |Panduit HSTT50-48-Q
DRY-SHRINK Thin Wall Heat Shrink, 0.500 Inch (12.7 mm) Diameter, 0.250 Inch (6.4 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Black. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT50-48Q