TE Connectivity / Raychem 562A054-3/42-0

Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
$ 88.087
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 562A054-3/42-0.

IHS

Datasheet3 pages1 year ago

Electro Sonic

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+1.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemES2000-NO.4-B7-0-STK
Heat Shrink Tubing And Sleeves Hs-Tube .7 4Ft Bk |Te Connectivity Raychem 130599P006
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
Panduit HSTT25-48-Q Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Blk, 25Pcs

Descriptions

Descriptions of TE Connectivity / Raychem 562A054-3/42-0 provided by its distributors.

Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
Heat Shrink Cable Boots & End Caps 562A054-3/42-0
Cross Referenced to TE CNTY RAYCHEM - Part RYC562A054-3/42-0
HEAT SHRINK BOOT, 38.6 ID Before Shrink
562A054-3/42-0 |Te Connectivity Raychem 562A054-3/42-0
823265-000, TE Connectivity / Raychem Brand
Cable Transitions & Breakouts, Y Shape, 5 Branches , 3, 10, -55 – 135 °C [-67 – 275 °F], Occasional Fluid Exposure, /42 Precoat
HEATSHRINK BOOT BRKOUT 4:1 SZ54
Special Order: 562A054-3/42-0 Molded Part Shape: Y Shape Number of Branches & Legs: 5 Material Code: 3 Material Systems Code: 10 Adhesive Requirement: Adhesive Precoat Y Shape 5 3 10 | Breakout/transition | Part Number: 562A054-3/42-0 | Internal Number: 823265-000 | Alias Number: 4-1196424-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 562A054-342-0
  • 823265-000