TE Connectivity / Raychem 562A022-3/42-0

HEAT SHRINK BOOT, DUAL WALL, POLYOLEFIN, 19.3 ID Before Shrink, 1.7: 1 Shrink Ratio, BLACK
$ 42.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 562A022-3/42-0.

IHS

Datasheet3 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-5.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / Raychem202D132-100/180-0
Heat Shrink Cable Boots&end Caps |Te Connectivity Raychem 202D132-100/180-0
TE Connectivity / Raychem202A132-4/86-0
HEAT SHRINK BOOT, POLYOLEFIN, Adhesive, 28.4/28.4 ID Before Shrink, 2:1 Shrink Ratio
TE Connectivity / Raychem202K132-4/42-0
Heat Shrink Cable Boots & End Caps 202K132-4/42-0 |Te Connectivity Raychem 879514-000
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemATUM-16/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box

Descriptions

Descriptions of TE Connectivity / Raychem 562A022-3/42-0 provided by its distributors.

HEAT SHRINK BOOT, DUAL WALL, POLYOLEFIN, 19.3 ID Before Shrink, 1.7:1 Shrink Ratio, BLACK
Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
562A022-3/42-0 Rohs Compliant: Yes |Te Connectivity Raychem 562A022-3/42-0
Cable Accessories One to Four Cables Transition Polyolefin
Heat Shrink Cable Boots & End Caps 562A022-3/42-0
820023-000, TE CONNECTIVITY / RAYCHEM
HEATSHRINK BOOT BRKOUT 4:1 SZ22
562A022-3/42-0 Molded Part Shape: Y Shape Number of Branches & Legs: 5 Material Code: 3 Material Systems Code: 10 Adhesive Requirement: Adhesive Precoat Y Shape 5 3 10 | Breakout/transition | Part Number: 562A022-3/42-0 | Internal Number: 820023-000 | Alias Number: 2-1196390-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 820023-000