What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / Raychem 44A0111-22-0

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 44A0111-22-0.

IHS

Datasheet3 pages1 year ago

TE Connectivity

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
-18.74%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / Raychem44A0111-16-9-MX
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem282002-014
Hook-Up Wire, 16Awg, Red, Pvdf, 1M Rohs Compliant: Yes |Te Connectivity Raychem 44A0111-16-2-MX
TE Connectivity / Raychem282000-015
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 44A0111-22-0 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
TYPE44(R) PRIMARY WIRE BLK 22AWG 100M | TE Connectivity 44A0111-22-0
High Performance Cable 1Conductors 22AWG 1.19mm Tin Plated Copper Black 600VAC
Hook-up Wire 22AWG 1.24mm Tinned Copper Black 600VAC
Spec 44 Spec 55 and Spec RCW Wire and Cable
Cable High Performance Spec 44 1Conductor 22AWG Black
Hook-Up Wire; Spool Length (Imperial):328ft; Spool Length (Metric):100m; Conductor Size AWG:22; Jacket Color:Black; Jacket Material:Extruded Polyalkene; Conductor Material:Copper; Outer Diameter:1.19mm; Voltage Rating:600V ;RoHS Compliant: Yes
WIRE, 22AWG, BLACK, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:22AWG; Conductor Area CSA:0.38mm²; Jacket Colour:Black; Jacket Material:Polyalkene; Conductor Material:Copper; External Diameter:1.19mm; Voltage Rating:600V; No. of Strands x Strand Size:19 x 0.15mm; Conductor Make-up:19 / 0.15mm; Jacket Material:Polyalkene; Operating Temperature Max:150°C; Operating Temperature Min:-65°C; Outer Diameter:1.19mm; Secondary Insulation Colour:Black; Secondary Insulation Material:Radiation Crosslinked Modified PVF2; Short Term Temperature:300°C; Standard:DEF61-12 (Part 26), MIL-W-81044; Voltage Rating VAC:600V; Wire Size:22AWG

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2820303009