TE Connectivity / Raychem 362A014-3/42-0

Heat Shrink Cable Boots&end Caps 362A014-3/42-0 |Te Connectivity Raychem 823248-000
$ 34.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 362A014-3/42-0.

JRH Electronics

Datasheet3 pages7 years ago
Datasheet3 pages8 years ago

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+3.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2022-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemVERSAFIT-3/16-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
Panduit HSTT25-48-Q Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Blk, 25Pcs

Descriptions

Descriptions of TE Connectivity / Raychem 362A014-3/42-0 provided by its distributors.

Heat Shrink Cable Boots&end Caps 362A014-3/42-0 |Te Connectivity Raychem 823248-000
Adhesive Lined Heat Shrink Boot, 1.2/0.80 in, Black, 3-1/4 in
Cross Referenced to TE CNTY RAYCHEM - Part RYC362A014-3/42-0
HEAT SHRINK BOOT, 30.5 ID Before Shrink
Cable Accessories Transition Polyolefin
HEATSHRNK BOOT BRKOUT 30DEG SZ14
Special Order: 362A014-3/42-0 Molded Part Shape: Y Shape Number of Branches & Legs: 3 Material Code: 3 Material Systems Code: 10 Adhesive Requirement: Adhesive Precoat Y Shape 3 10 | Breakout/transition | Part Number: 362A014-3/42-0 | Internal Number: 823248-000 | Alias Number: 1196424-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 823248-000