TE Connectivity / Raychem 360901-000

D-659-0033-003 |Raychem Te Connectivity D-659-0033-003
$ 1,045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 360901-000.

IHS

Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / Raychem 360901-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Housing Receptacle 4 Position 3.96mm Straight Bag
Connector Housing, Micro-Latch 51065, Receptacle, 4 Ways, 2 mm, 50212 Crimp Terminal
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal
TE Connectivity3-647002-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag/Box
TE Connectivity103957-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103958-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of TE Connectivity / Raychem 360901-000 provided by its distributors.

D-659-0033-003 |Raychem Te Connectivity D-659-0033-003
Rack and Panel Connector, 4 Contact(s), Female
Conn Wire to Board SKT 4 POS ST Cable Mount
Headers & Wire Housings D-659-0033-003

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-659-0033-003
  • D659-0033-003