TE Connectivity / Raychem 224793-000

Ring Tongue Terminal 18-22AWG Copper Alloy Red 35.9mm Tin Package
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 224793-000.

RS (Formerly Allied Electronics)

Datasheet6 pages14 years ago

ShanghaiCT

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.01%

CAD Models

Download TE Connectivity / Raychem 224793-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity170780-1
Ring Terminal, #5 Stud Size, 18 AWG, 600 V, PVC Insulated, Red
TE Connectivity323916
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose
TE Connectivity323914
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin Loose
TE Connectivity / AMP8-36151-1
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Loose Piece
Scotchlok Ring Tongue, Vinyl Insulated Butted Seam, Stud Size 4 | 3M MVU18-4R/SK
TE Connectivity2-320563-3
Ring Terminal, 1/4 in Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue

Descriptions

Descriptions of TE Connectivity / Raychem 224793-000 provided by its distributors.

Ring Tongue Terminal 18-22AWG Copper Alloy Red 35.9mm Tin Package
RAYCHEM, CRIMP, RING TONGUE, SN,18-22AWG, BOX
DURASEAL RING TERMINAL B-106-1601
TE Connectivity , DuraSeal, 6mm, 1mm
Terminals H/S-RING 22-18 RED 1/4
Ring and Spade Tongue Terminals
CRIMP TERMINALS - RING TONGUE;
Terminal, Ring Tongue, 1/4", 18Awg, Red; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:18Awg; Conductor Area Csa:1Mm2; Product Range:-; Insulator Colour:Red; Insulator Material:Nylon (Polyamide); Svhc:No Svhc Rohs Compliant: Yes |Te Connectivity Raychem 224793-000
B-106-1601 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 18 AWG Wire Size: .5 – 1 mm² Stud Size: M6 Stud Diameter: 6.5 mm Closed Ring Tongue Terminal 22 – 18 AWG .5 – 1 mm² M6 | Ring Terminals & Spade Lug | Part Number: 224793-000 | Internal Number: 224793-000 | Alias Number: 8-1191655-6 | 6.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP