TE Connectivity / Raychem 222K121-3-0

Beaded heat shrink sleeve, angled, S1 (23.9/10.39 mm), S2 (23.9/5.6 mm), 812836-000
$ 13.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 222K121-3-0.

TE Connectivity

Datasheet2 pages13 years ago
Datasheet28 pages9 years ago
Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-42.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemATUM-9/3-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 9MM / 3MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemATUM-16/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box

Descriptions

Descriptions of TE Connectivity / Raychem 222K121-3-0 provided by its distributors.

Beaded heat shrink sleeve, angled, S1 (23.9/10.39 mm), S2 (23.9/5.6 mm), 812836-000
Cable Accessories Molded Boot Semi-Rigid Modified Polyolefin Black
Heat Shrink Cable Boots&End Caps 222K121-3-0
Cross Referenced to TE CNTY RAYCHEM - Part RYC222K121-3-0
812836-000, TE Connectivity / Raychem Brand
RAYCHEM, MOULDED BOOT RIGHT ANGLE SIZE 21
RAYCHEM 222K121-3-0 222K121-3-0
HEATSHRINK BOOT R/A SZ21 BLACK
222K121-3-0 Molded Part Angle: Right Angle ° Molded Part Shape Code: 222 Lipped: Yes Material Code: 3 Heat Shrink Boot Material Systems Code: 10 Right Angle ° 222 3 | Bulbous Heat Shrink Boots: Lipped & Right Angle | Part Number: 222K121-3-0 | Internal Number: 812836-000 | Alias Number: 4-1196323-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222K12130
  • 812836-000
  • 812836000
  • 812836N012