TE Connectivity / Raychem 202K142-3-0

HEAT SHRINK BOOT, SINGLE WALL, POLYOLEFIN, 31/31 ID Before Shrink, 1.7: 1 Shrink Ratio, BLACK
$ 15.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 202K142-3-0.

IHS

Datasheet3 pages1 year ago

Electro Sonic

JRH Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-58.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2020-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemATUM-9/3-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 9MM / 3MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemATUM-16/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box

Descriptions

Descriptions of TE Connectivity / Raychem 202K142-3-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, POLYOLEFIN, 31/31 ID Before Shrink, 1.7:1 Shrink Ratio, BLACK
Beaded heat shrink sleeve, straight, S1 (30.99/30.99 mm), S2 (18.03/7.1 mm), 812996-000
Heat Shrink Cable Boots & End Caps 202K142-3-0 |Te Connectivity Raychem 812996-000
HEATSHRINK, LIPPED, STRAIGHT PART; Boot Configuration:Straight Lipped; I.D. Supplied - Imperial:1.22"; I.D. Supplied - Metric:31mm; Shrink Tubing / Boot Colour:Black; Total Length - Imperial:2.64"; Total Length - Metric:
202K142-3-0 Molded Part Angle: Straight ° Molded Part Shape Code: 202 Lipped: Yes Material Code: 3 Heat Shrink Boot Material Systems Code: 10 Straight ° 202 3 | Bulbous Heat Shrink Boots: Lipped & Straight | Part Number: 202K142-3-0 | Internal Number: 812996-000 | Alias Number: 8-1196324-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202K14230
  • 812996-000