TE Connectivity / Raychem 202K132-25L-0

Connector Accessory, 5.9in Min Cable Dia, 15in Max Cable Dia, Elastomer
$ 12.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 202K132-25L-0.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-92.05%

Supply Chain

Introduction Date2018-05-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity / RaychemCF1638-000
Heat Shrink Cable Boots&end Caps Blk Boot 10Mm 90 |Raychem Te Connectivity 223W601-25-0
TE Connectivity / Raychem204W221-25/225-0
HEAT SHRINK BOOT, ELASTOMER, Adhesive, 11 ID Before Shrink
TE Connectivity / Raychem203W112-25/86-0
HEAT SHRINK BOOT, ELASTOMER, Adhesive, 16.5 ID Before Shrink
TE Connectivity202K142-25-0
HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 31/31 ID Before Shrink, 1.7:1 Shrink Ratio, BLACK
TE Connectivity / Raychem203W301-25-0
Cable Accessories Heat Shrink Tubing Clip Elastomer
TE Connectivity214A032-25-0
D-Sub Connector Boots, size: 3 (DB), straight 180°, Elastomer, black, 806677-000

Descriptions

Descriptions of TE Connectivity / Raychem 202K132-25L-0 provided by its distributors.

Connector Accessory, 5.9in Min Cable Dia, 15in Max Cable Dia, Elastomer
Beaded heat shrink sleeve, straight, S1 (29.97/14.2 mm), S2 (29.97/5.9 mm), CV7361-000
Heat Shrink Cable Boots & End Caps 202K132-25L-0
Molded Boot with Lip Straight Fluid Resistant 6-8 Entry Size Polymer
Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black
Cross Referenced to TE CNTY RAYCHEM - Part RYC202K132-25L-0
RAYCHEM, HEAT SHRINK, MOLDED BOOT, RAYCHEM
Electrical Connector Cylindrical
STRAIGHT INSTALITE HEAT SHRINK BOOT
Heat Shrink Boot, Instalite, Straight Lipped, 30Mm, Black; Boot Configuration:Straight Lipped; I.d. Supplied - Imperial:1.18"; I.d. Supplied - Metric:30Mm; Shrink Tubing/Boot Colour:Black; Total Length - Imperial:2.17" Rohs Compliant: Yes |Raychem Te Connectivity 202K132-25L-0
202K132-25L-0 Body Orientation: Straight Molded Part Shape Code: 202 Lipped: Yes Material Code: 25 Material Systems Code: 25 Heat Shrink Boot | Straight 202 25 | Part Number: CV7361-000 | Internal Number: CV7361-000 | Alias Number: 202K132-25L-0 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CV7361-000