TE Connectivity / Raychem CF1638-000

Heat Shrink Cable Boots&end Caps Blk Boot 10Mm 90 |Raychem Te Connectivity 223W601-25-0
$ 17.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CF1638-000.

IHS

Datasheet3 pages1 year ago

Farnell

RS (Formerly Allied Electronics)

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem203W112-25/86-0
HEAT SHRINK BOOT, ELASTOMER, Adhesive, 16.5 ID Before Shrink
TE Connectivity202K142-25-0
HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 31/31 ID Before Shrink, 1.7:1 Shrink Ratio, BLACK
TE Connectivity / Raychem202K121-25/225-0
HEAT SHRINK BOOT, ELASTOMER, Adhesive, 24/24 ID Before Shrink, 2.3:1 Shrink Ratio, BLACK
TE Connectivity / Raychem202K121-25L-0
Connector Accessory, 5.6in Min Cable Dia, 14in Max Cable Dia, Boot, Elastomer
TE Connectivity / Raychem203W301-25-0
Cable Accessories Heat Shrink Tubing Clip Elastomer
TE Connectivity214A032-25-0
D-Sub Connector Boots, size: 3 (DB), straight 180°, Elastomer, black, 806677-000

Descriptions

Descriptions of TE Connectivity / Raychem CF1638-000 provided by its distributors.

Heat Shrink Cable Boots&end Caps Blk Boot 10Mm 90 |Raychem Te Connectivity 223W601-25-0
Heat shrink sleeve, angled, S1 (10.01/11.51 mm), S2 (6.35/2.03 mm), CF1638-000
223W601-25-0 Molded Part Angle: Right Angle ° Molded Part Shape Code: 223 Lipped: Yes Material Code: 25 Heat Shrink Boot Material Systems Code: 25 Heat Shrink Boot | Right Angle ° 223 25 | Part Number: CF1638-000 | Internal Number: CF1638-000 | Alias Number: 223W601-25-0 | TE Connectivity
HEATSHRINK BOOT, MICRO, 90, 6.3/2MM; Boot Configuration: Right Angle; I.D. Supplied - Imperial: 0.39"; I.D. Supplied - Metric: 10mm; Shrink Tubing / Boot Colour: Black; Total Length - Imperial: 0.49"; Total Length - Metric: 12.5mm; I.D. Recovered Max - Imperial: 0.08"; I.D. Recovered Max - Metric: 2mm; Shrink Tubing / Boot Material: Elastomer; Shrink Ratio: 2: 1; Product Range: -; SVHC: No SVHC (07-Jul-2017); Accessory Type: Heat Shrink Boot; Body Material: Elastomer; Colour: Black

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 223W601-25-0
  • 223W601-25-0.