TE Connectivity / Raychem 202F232-71/42-0

Heat Shrink Boot, Semi-Rigid Polyolefin, Adhesive |Te Connectivity Raychem 424246-000
$ 20.87
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 202F232-71/42-0.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+15.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemVERSAFIT-3/16-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
Panduit HSTT25-48-Q Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Blk, 25Pcs

Descriptions

Descriptions of TE Connectivity / Raychem 202F232-71/42-0 provided by its distributors.

Heat Shrink Boot, Semi-Rigid Polyolefin, Adhesive |Te Connectivity Raychem 424246-000
Heat Shrink Boots, 180 °, Size 202, Lipped, 71, 10, Adhesive Pre-Coat, -55 – 135 °C [-67 – 275 °F], Long-Term Fluid Exposure at High Temperatures
Special Order: 202F232-71/42-0 Molded Part Angle: Straight ° Molded Part Shape Code: 202 Lipped: Yes Material Code: 71 Heat Shrink Boot Material Systems Code: 10 Straight ° 202 71 | Low Profile Hs Boots: Blow Molded & Slim Line & Lipped & Straight | Part Number: 202F232-71/42-0 | Internal Number: 424246-000 | Alias Number: 2-1193194-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 424246-000