TE Connectivity / Raychem 202A153-25-0

Heat shrink sleeve, straight, S1 (36.07/21.89 mm), S2 (26.2/8.6 mm), 806606-000
$ 16.933
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 202A153-25-0.

IHS

Datasheet3 pages1 year ago

Master Electronics

Electro Sonic

Future Electronics

Newark

Inventory History

3 month trend:
+65.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity202K142-25-0
HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 31/31 ID Before Shrink, 1.7:1 Shrink Ratio, BLACK
TE Connectivity / Raychem202K121-25/225-0
HEAT SHRINK BOOT, ELASTOMER, Adhesive, 24/24 ID Before Shrink, 2.3:1 Shrink Ratio, BLACK
TE Connectivity / Raychem222A142-25-0
Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black Thin
TE Connectivity214A032-25-0
Heat Shrink D-Subminiature Boot ST Fluid Resistant Elastomer
TE Connectivity / Raychem203W301-25-0
Cable Accessories Heat Shrink Tubing Clip Elastomer
TE Connectivity / Raychem203W112-25/86-0
HEAT SHRINK BOOT, ELASTOMER, Adhesive, 16.5 ID Before Shrink
TE Connectivity / Raychem202K132-25-0
HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 30/30 ID Before Shrink, 2.1:1 Shrink Ratio, BLACK
TE Connectivity202D121-25-0
Beaded heat shrink sleeve, straight, S1 (23.29/10.49 mm), S2 (23.29/5.59 mm), 814344-000
TE Connectivity / Raychem222D132-25-0
Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black

Descriptions

Descriptions of TE Connectivity / Raychem 202A153-25-0 provided by its distributors.

Heat shrink sleeve, straight, S1 (36.07/21.89 mm), S2 (26.2/8.6 mm), 806606-000
Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black Thin
202A153-25-0 Body Orientation: Straight Molded Part Shape Code: 202 Lipped: No Material Code: 25 Material Systems Code: 25 Heat Shrink Boot | Straight 202 25 | Part Number: 806606-000 | Internal Number: 806606-000 | Alias Number: 202A153-25-0 | TE Connectivity | RAYCHEM
HEATSHRINK BOOT, STRAIGHT; Boot Configuration:Straight; I.D. Supplied - Metric:36.1mm; I.D. Supplied - Imperial:1.421"; I.D. Recovered Max - Metric:8.6mm; I.D. Recovered Max - Imperial:0.338"; Shrink Ratio:2.4:1; Shrink Tubing / Boot Material:Elastomer; Shrink Tubing / Boot Colour:Black; Body Material:Elastomer; Cable Diameter Max:36.1mm; Cable Diameter Min:8.6mm; Colour:Black; External Length / Height:73.7mm; Fully Shrunk Diameter:21.9mm; I.D. Max Recovered:8.6mm; I.D. Supplied:36.1mm; Internal Diameter:36.1mm; Material:Fluid Resistant Elastomer; Operating Temperature Max:150°C; Operating Temperature Min:-75°C; Series:202A1; Shrink Boot Type:Straight; Shrink Temperature:135°C; Unshrunk Diameter:36.1mm; Wall Thickness Recovered:1.78mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806606-000