TE Connectivity / Raychem 13611426

Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 13611426.

Master Electronics

Datasheet2 pages12 years ago
Datasheet16 pages7 years ago
Datasheet17 pages7 years ago
Datasheet2 pages18 years ago

JRH Electronics

Farnell

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity / Raychem13611425
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem13611411
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem13611412
Wire Marker Cbl Tie 65Mm X 60Mm |Te Connectivity Raychem EC6466-000
TE Connectivity / Raychem05801404
Wire Marker, Push On 0.18 L (4.5mm) Yellow Poly-Vinyl Chloride (PVC)"
TE Connectivity / Raychem06161404
Wire Labels&markers Z-Type Rmp/Rms Marker Violet |Te Connectivity Raychem EC0577-000
PanduitNWSLC-2Y
Cable Marker Sleeve 1.00in. L x 0.28in. W PVC Yellow Slide On Sleeve Carrier Mounting

Descriptions

Descriptions of TE Connectivity / Raychem 13611426 provided by its distributors.

Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
Wire Labels&markers 13611426 Ec6472-000 |Te Connectivity Raychem EC6480-000
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
WIRE MARKER CBL TIE 65MM X 60MM
Labels and Industrial Warning Signs
Pre-Printed Markers, Tie-On, 65 Marker Size, Yellow, Straight Cut, Q Printed Marking, Width 6 mm [.23 in], Black, Flexible PVC, K-Type Marker
Pre-Printed Markers 13611426 'Q'
CABLE MARKER, K TYPE, Q, REEL500; Marker Type: -; Legend: Q; Legend Colour: Black; Marker Colour: Yellow; Marker Dimensions: 5.8mm x 12.56mm; Cable Diameter Max: 10mm; Cable Diameter Min: 4mm; Marker Material: PVC (Polyvinylchlo

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13611426..
  • EC6480-000