Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Raychem 05801404

Wire Marker, Push On 0.18 L (4.5mm) Yellow Poly-Vinyl Chloride (PVC)"
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 05801404.

IHS

Datasheet4 pages1 year ago

Newark

JRH Electronics

TME

TE Connectivity

Inventory History

3 month trend:
-8.82%

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity13611428
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem13611432
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem13611429
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem06161404
TE Connectivity EC0577-000 Z-Type Wire Label Violet Marker
TE Connectivity / Raychem13611414
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
Weidmuller1873741687
Weidmüller CableLine CLI C 02-18 GE NE SG - 1873741687
Weidmuller1871801687
Weidmüller CableLine CLI C 1-18 GE NE SG - 1871801687

Descriptions

Descriptions of TE Connectivity / Raychem 05801404 provided by its distributors.

Wire Marker, Push On 0.18 L (4.5mm) Yellow Poly-Vinyl Chloride (PVC)"
Cable Markers, Legend 4, Pvc, Black On Yellow, 2Mm Diameter; Diámetro De Cable Min:1.5Mm; Diámetro De Cable Max:2Mm; Marcador, Dimensiones:-; Leyenda:4; Color De Leyenda:Negro; Marcador, Color:Yellow; Material Del Cuerpo:Pvc |Te Connectivity 05801404
05801404 Compatible Cable Diameter Range: 1.5 – 2 mm Compatible Cable Diameter Range: .06 – .08 in Primary Product Color: Yellow Marker Style: Push-On Marker Size: 5 Z-Type Push-On Marker | 1.5 – 2 mm .06 – .08" Yellow Push-On | Part Number: EC0026-000 | Internal Number: EC0026-000 | Alias Number: 2-1198188-9 | TE Connectivity | Z-Type Marker
CABLE MARKER, 4, YELLOW, PK100; Marker Type: Push On Pre Printed; Legend: 4; Legend Colour: Black; Marker Colour: Yellow; Marker Dimensions: -; Cable Diameter Max: 2mm; Cable Diameter Min: 1.5mm; Marker Material: PVC (Polyvinylchloride); Product Range: Z-Type Series; SVHC: No SVHC (27-Jun-2018); Accessory Type: Wire Markers; Body Material: PVC (Polyvinylchloride); Colour: Yellow; For Use With: Cable & Wire; Material: PVC; Operating Temperature Max: 100°C

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05801404.
  • EC0026-000