Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit NWSLC-2Y

Wire Marker Sleeve Mount, Yel, 2Mm, pk100; |Panduit NWSLC-2Y
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NWSLC-2Y.

Sager Electronics

Datasheet1 page15 years ago
Datasheet12 pages11 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+42.73%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitNWSLC-3Y
LabelCore Identification Sleeve, PVC, .3" Dia., 1"L, Fits 3mm Fiber, Orange, 100Pcs
TE Connectivity / Raychem13611402
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem13611425
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem13611401
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem05801404
Wire Marker, Push On 0.18 L (4.5mm) Yellow Poly-Vinyl Chloride (PVC)"
TE Connectivity / Raychem06161404
Wire Labels&markers Z-Type Rmp/Rms Marke; |Te Connectivity Raychem EC0577-000

Descriptions

Descriptions of Panduit NWSLC-2Y provided by its distributors.

Wire Marker Sleeve Mount, Yel, 2Mm,pk100; |Panduit NWSLC-2Y
WIRE MARKER SLEEVE MOUNT, YEL, 2MM,PK100; Marker Type: Sleeve Mount; Legend: -; Legend Colour: -; Marker Colour: Yellow; Marker Dimensions: -; Cable Diameter Max: 2mm; Cable Diameter Min: -; Marker Material: PVC (Polyvinylchlori
Yellow cable identification sleeve for 2mm simplex fiber cable, 1 inch long, 100 per pack use with labels: S100X160YAJ or S100X150YAJ (Laser/Inkjet), S100X160VAC or S100X150VAC (LS8E Hand-held Printer), S100X150VA1Y or S100X150VATY (Thermal Transfer Printer). Sleeve is made of flexible PVC material. Locate sleeve on straight section of cable at least 2.00 inches from fiber boot.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NWSLC2Y