TE Connectivity / Raychem 13611424

Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 13611424.

Master Electronics

Datasheet2 pages12 years ago
Datasheet16 pages7 years ago
Datasheet17 pages7 years ago
Datasheet2 pages18 years ago

JRH Electronics

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-2.02%

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / Raychem13611425
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem13611411
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem13611412
Wire Marker Cbl Tie 65Mm X 60Mm |Raychem Te Connectivity EC6466-000
TE Connectivity / Raychem05801404
Wire Marker, Push On 0.18 L (4.5mm) Yellow Poly-Vinyl Chloride (PVC)"
TE Connectivity / Raychem06161404
TE Connectivity EC0577-000 Z-Type Wire Label Violet Marker
Weidmuller1871801687
Weidmüller CableLine CLI C 1-18 GE NE SG - 1871801687
TE Connectivity / Raychem13611435
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem05801404
Wire Marker, Push On 0.18 L (4.5mm) Yellow Poly-Vinyl Chloride (PVC)"
TE Connectivity / Raychem06171404
Wire Marker Push On Yellow 1000per Box Z Wire Marker, Push On 0.134-0.224 (3.40mm-5.70mm) -45C~70C
TE Connectivity / Raychem13611438
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel

Descriptions

Descriptions of TE Connectivity / Raychem 13611424 provided by its distributors.

Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
RAYCHEM, K TYPE CABLE MARKER, YELLOW, O
13611424/ Rel |Raychem Te Connectivity EC6478-000
WIRE MARKER CBL TIE 65MM X 60MM
Cable Identification - Non-Computerized
Pre-Printed Markers, Tie-On, 65 Marker Size, Yellow, Straight Cut, O Printed Marking, Width 6 mm [.23 in], Black, Flexible PVC, K-Type Marker
Pre-Printed Markers 13611424 'O'
Wire Labels & Markers 13611424
WIRE MARKERS - CLIP STYLE CABLE;
CABLE MARKER, K TYPE, O, REEL500; Accessory Type:Wire Markers; Cable Diameter Min:4mm; Cable Diameter Max:10mm; Legend:O; Legend Colour:Black; Marker Colour:Yellow; Marker Material:PVC (Polyvinyl Chloride); Body Material:PVC (Polyvinyl Chloride); Colour:Yellow; Material:PVC; Operating Temperature Max:70°C

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC6478-000