Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Raychem 13611438

Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
$ 4.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 13611438.

Farnell

Datasheet2 pages12 years ago
Datasheet2 pages25 years ago

JRH Electronics

Master Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-03-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / Raychem13611425
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem13611411
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem13611412
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem05801404
Wire Marker, Push On 0.18 L (4.5mm) Yellow Poly-Vinyl Chloride (PVC)"
TE Connectivity / Raychem06161404
TE Connectivity EC0577-000 Z-Type Wire Label Violet Marker
Weidmuller1871801687
Weidmüller CableLine CLI C 1-18 GE NE SG - 1871801687
TE Connectivity / Raychem05801404
Wire Marker, Push On 0.18 L (4.5mm) Yellow Poly-Vinyl Chloride (PVC)"

Descriptions

Descriptions of TE Connectivity / Raychem 13611438 provided by its distributors.

Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
Avnet Japan
PVC cable maker, imprint "/", (W) 6 mm, max. bundle Ø 7 mm, yellow, EC6492-000
RAYCHEM, PRE-MARKED WIRE & CABLE MARKERS, K-TYPE, YELLOW (EC6492-000)
CBL MARKER POLYVINYL CHLR YLLW REEL
CABLE MARKER, K TYPE, /, REEL500
Wire Labels & Markers 13611438 EC6485-000
EC6492-000, TE CONNECTIVITY / RAYCHEM
CABLE MARKER, K TYPE, /, REEL500; Marker Type: -; Legend: /; Legend Colour: Black; Marker Colour: Yellow; Marker Dimensions: 5.8mm x 12.56mm; Cable Diameter Max: 10mm; Cable Diameter Min: 4mm; Marker Material: PVC (Polyvinylchlo

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13611438.
  • 13611438..
  • EC6492-000