TE Connectivity / Raychem 13611404

Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 13611404.

Newark

Datasheet2 pages12 years ago
Datasheet1 page19 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.46%

Supply Chain

Introduction Date2014-03-20
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity / Raychem13611402
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem13611425
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem13611401
Wire Marker Cable Tie 2.56" W x 2.36" L (65.0mm x 60.0mm) Yellow PVC
TE Connectivity / Raychem05801404
Wire Marker, Push On 0.18 L (4.5mm) Yellow Poly-Vinyl Chloride (PVC)"
TE Connectivity / Raychem06161404
TE Connectivity EC0577-000 Z-Type Wire Label Violet Marker
PanduitNWSLC-2Y
Cable Marker Sleeve 1.00in. L x 0.28in. W PVC Yellow Slide On Sleeve Carrier Mounting

Descriptions

Descriptions of TE Connectivity / Raychem 13611404 provided by its distributors.

Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
CABLE MARKER, K TYPE, 4, REEL500; Marker Type:Pre Printed; Legend:4; Legend Colour:Black; Colour:Yellow; Dimensions:5.8mm x 12.56mm;
Special Order: 13611404 Marker Style: Cable Marker Marker Size: 65 Compatible Cable Diameter: .165 – .276 in Compatible Cable Diameter: 4.2 – 7. mm Marker Color: Yellow Cable Marker 65 .165 – .276" 4.2 – 7. mm | K-Type Tie-On Marker | Part Number: EC6458-000 | Internal Number: EC6458-000 | Alias Number: 13611404 | Yellow | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13611404.
  • EC6458-000