TE Connectivity / Raychem 101A073-3-0

HEAT SHRINK CAP, MEDIUM WALL, 39.4 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
$ 6.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 101A073-3-0.

IHS

Datasheet4 pages1 year ago

Future Electronics

Electro Sonic

JRH Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemVERSAFIT-3/16-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
Panduit HSTT19-48-Q Heat Shrink Tubing, Thin Wall, 0.187" Dia x 4’ L, Blk, 25Pcs

Descriptions

Descriptions of TE Connectivity / Raychem 101A073-3-0 provided by its distributors.

HEAT SHRINK CAP, MEDIUM WALL, 39.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing and Sleeves 101A073-3-0
Heat Shrink End Cap ST Semi Rigid Polyolefin Black Single
Heat Shrink Cable Boots & End Caps 101A073-3-0
Heat Shrink End Cap 2:1 PO (Polyolefin) Black
843056-000, TE Connectivity / Raychem Brand
TE Connectivity End Cap, , 39.4mm, 18mm
TE Connectivity 101A073-3-0 热缩套
RS APAC
101A073-3-0 Wall Type: Single Wall Material Code: 3 Sealant Type: None Material Systems Code: 10 Adhesive Requirement: Adhesive Purchased Separately Single Wall 3 10 | End Cap | Part Number: 101A073-3-0 | Internal Number: 843056-000 | Alias Number: 5-1196576-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 843056-000