TE Connectivity / Raychem 05801808

Wire Marker, Push On 0.18 L (4.5mm) Gray Poly-Vinyl Chloride (PVC)"
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 05801808.

IHS

Datasheet3 pages1 year ago

Electro Sonic

JRH Electronics

TME

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityEC0581-000
TE Connectivity 06161808 RMP/RMS Z-Type Marker Brown Wire Labels & Markers
TE Connectivity / Raychem05811808
TE Connectivity EC0212-000 Push-on Wire Labels & Markers Durable 5811808 Grey
TE Connectivity / Raychem05801808
Wire Marker, Push On 0.18 L (4.5mm) Gray Poly-Vinyl Chloride (PVC)"
TE Connectivity / RaychemEC1226-000
PVC cable maker, imprint "8", (L x W x H) 4.75 x 4.5 x 7.4 mm, max. bundle Ø 6.9 mm, gray, EC1226-000

Descriptions

Descriptions of TE Connectivity / Raychem 05801808 provided by its distributors.

Wire Marker, Push On 0.18 L (4.5mm) Gray Poly-Vinyl Chloride (PVC)"
TE Connectivity EC0039-000 Wire Label Durable Non-Fading High-temperature
PRE-PRINTED MARKERS, Z-TYPE, PUSH-ON, SIZE 5, GRAY, PVC, .06-.08 IN DIA RANGE
Cable Markers Pre-Marked Push On Polyvinyl Chloride Gray Box
PVC cable maker, imprint "8", (L x W x H) 4.75 x 4.5 x 3 mm, max. bundle Ø 2 mm, gray, EC0039-000
Cross Referenced to TE CNTY RAYCHEM - Part RYC05801808
MARKER ZTYPE STRT 8 LEGEND GRY
Wire Labels&Markers 5801808 EC0039-000
Pre-Printed Markers, Push-On, 5 Marker Size, Gray, Straight Cut, 8 Printed Marking, Width 4.5 mm [.177 in], Black, Flexible PVC, Z-Type Marker
Pre-Printed Markers 05801808 '8'
TE Connectivity EC0039-000 电缆标识
RS APAC
CABLE MARKER, 8, GREY, Pack 100; Marker Type:Push On Pre Printed; Legend:8; Legend Colour:Black; Marker Colour:Grey; Marker Dimensions:-; Cable Diameter Max:2mm; Cable Diameter Min:1.5mm; Marker Material:PVC (Polyvinylchloride); Product Range:Z-Type Series; SVHC:No SVHC (27-Jun-2018); Accessory Type:Wire Markers; Body Material:PVC (Polyvinylchloride); Colour:Grey; For Use With:Cable & Wire; Material:PVC; Operating Temperature Max:100°C

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC0039-000