TE Connectivity EC0581-000

TE Connectivity 06161808 RMP/RMS Z-Type Marker Brown Wire Labels & Markers
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EC0581-000.

TE Connectivity

Datasheet3 pages1 year ago
Technical Drawing1 page6 years ago

JRH Electronics

IHS

Electro Sonic

Burklin Elektronik

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / Raychem06161303
Wire Marker Push On Orange 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE Connectivity / Raychem06161404
TE Connectivity EC0577-000 Z-Type Wire Label Violet Marker
TE Connectivity / Raychem05801808
Wire Marker, Push On 0.18 L (4.5mm) Gray Poly-Vinyl Chloride (PVC)"
TE Connectivity / RaychemEC0178-000
Cable Accessories Marker Polyvinyl Chloride Black Box
TE Connectivity / Raychem05811808
TE Connectivity EC0212-000 Push-on Wire Labels & Markers Durable 5811808 Grey
TE Connectivity / Raychem06151909
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C

Descriptions

Descriptions of TE Connectivity EC0581-000 provided by its distributors.

TE Connectivity 06161808 RMP/RMS Z-Type Marker Brown Wire Labels & Markers
RAYCHEM, Z PPVC CABLE MARKER 8,2.9-4.7MM 1000/BOX
Cable Markers Pre-Marked Push On Polyvinyl Chloride Gray
PVC cable maker, imprint "8", (L x W x H) 4.75 x 4.5 x 4.85 mm, max. bundle Ø 4.7 mm, gray, EC0581-000
WIRE MARKER PUSH ON 4.5MM GRAY
Labels and Industrial Warning Signs
Pre-Printed Markers, Push-On, 11 Marker Size, Gray, Straight Cut, 8 Printed Marking, Width 4.5 mm [.177 in], Black, Flexible PVC, Z-Type Marker
Pre-Printed Markers 06161808 '8'
TE Connectivity EC0581-000 电缆标识
RS APAC
EC0581-000 5-1198188-7 06161808
CABLE MARKER, 8, GREY, PK100; Marker Type: Push On Pre Printed; Legend: 8; Legend Colour: Black; Marker Colour: Grey; Marker Dimensions: -; Cable Diameter Max: 4.7mm; Cable Diameter Min: 2.9mm; Marker Material: PVC (Polyvinylchl

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06161808