TE Connectivity / P&B W33-S2N1Q-5

Circuit Breaker Thermal 2Pole 5A 250VAC/50VDC
$ 20.623
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B W33-S2N1Q-5.

Electro Sonic

Datasheet2 pages20 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
-2.05%

Related Parts

Carling TechnologiesCLB-063-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 6A 250VAC/32VDC
Carling TechnologiesCTB-B-B-05
Ctb-Series Circuit Breaker Rohs Compliant: Yes |Carling Technologies CTB-B-B-05
Carling TechnologiesCTB-B-B-04
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 4A; 125VAC/50VDC
Carling TechnologiesCMB-053-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 5A 125VAC to 250VAC
Carling TechnologiesCLB-053-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 5A 250VAC/32VDC
Carling TechnologiesCMB-043-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 4A 125VAC to 250VAC

Descriptions

Descriptions of TE Connectivity / P&B W33-S2N1Q-5 provided by its distributors.

Circuit Breaker Thermal 2Pole 5A 250VAC/50VDC
Cross Referenced to TE CONNECTIVITY CORP - Part AMP2-1393248-1
Circuit Breakers CIRCUIT BREAKER THERMAL
Thermal Circuit Breaker; Series:W33; Voltage Rating, VDC:50V; Voltage Rating, VAC:250V; Current Rating:5A; No. of Poles:2; Current Rating:5A; Mounting:Panel; Mounting Type:Snap-In Panel Mount; Trip Time (Seconds):3-33 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393248-1
  • W33S2N1Q-5
  • W33S2N1Q5