TE Connectivity / P&B V23154D721C110

TE Connectivity V23154D721C110 Low Signal Relay PCB Compact Durable
$ 139.847
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B V23154D721C110.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-3.33%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-1393801-0
Relay, 4 Form C (NO/NC), 24 V (DC), 730 Ω, 3 A, 250 V (DC), 250 V (AC), monostable, 5-1393801-0
TE Connectivity8-1393766-1
Power/Signal Relay, 4 Form C, Momentary, 24VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Panel Mount
TE Connectivity / P&BR10-E2Z4-V700
Electromechanical Relay 4PDT 2A 24VDC 700Ohm Through Hole
PanasonicNF4EB-24V
RELAY GEN PURPOSE 4PDT 2A 24VDC / General Purpose Relay 4PDT (4 Form C) Through Hole
PanasonicHC4E-H-DC24V
HC Series 2 A 4DPDT 24 VDC Plug-In Miniature General Purpose Power Relay
PanasonicHC4E-HP-DC24V
HC Series 2 A 4DPDT 24 VDC Through Hole Miniature General Purpose Power Relay
PanasonicNF4EB-24V-A
Electromechanical Relay 4PDT 2A 24VDC 1.2KOhm Through Hole
TE Connectivity / P&BKHU-17D13-24
KHA Series Panel Plug-In Electromechanical Relay 4PDT 2A 24VDC 650Ohm Socket

Descriptions

Descriptions of TE Connectivity / P&B V23154D721C110 provided by its distributors.

TE Connectivity V23154D721C110 Low Signal Relay PCB Compact Durable
Cradle relay [TE Connectivity] V23154-D721-C110 Cradle relay
Signal Relay 24VDC 2A 4PDT( (19mm 30mm 35.5mm)) Plug-In
SIGNAL RELAY, 4PDT, 2A, 125VAC, SOCKET
Power/Signal Relay, Momentary, 150VDC (Coil), 647mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, Socket Mount
Cross Referenced to TE CONNECTIVITY - Part AMP9-1393808-5
Low Signal Relays-PCB V23154D 721C110
SIGNAL RELAY, 4PDT, 2A, 125VAC, SOCKET; Coil Voltage: 24VDC; Contact Configuration: 4PDT; Contact Current: 2A; Product Range: V23154 Series; Relay Mounting: Socket; Coil Type: Non Latching; Relay Terminals: Quick Connect, Solder; Contact Voltage VAC: 125V; Contact Voltage VDC: 150V; Contact Material: Silver Gold; Coil Resistance: 890ohm; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23154-D721-C110
  • V23154D 721C110