What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic NF4EB-24V-A

Electromechanical Relay 4PDT 2A 24VDC 1.2KOhm Through Hole
$ 8.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic NF4EB-24V-A.

Electro Sonic

Datasheet3 pages26 years ago

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2011-10-28
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

PanasonicHC4E-HP-DC24V
HC Series 2 A 4DPDT 24 VDC Through Hole Miniature General Purpose Power Relay
PanasonicHC4E-HP-DC12V
General Purpose Relay Automotive For Control Panel
PanasonicHC4E-H-DC12V
Power/Signal Relay, 4PDT, Momentary, 12VDC (Coil), AC Output, Panel Mount
TE ConnectivityKHAU-17D11-24
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.038A (Coil), 24Vdc (Coil), 850Mw (Coil), 2.5A
RELAY GEN PURPOSE 4PDT 2A 48V
TE ConnectivityKHAU-17D11-48
Power Relay 48VDC 2.5A 4PDT(28.2x21.8x32)mm Socket

Descriptions

Descriptions of Panasonic NF4EB-24V-A provided by its distributors.

Electromechanical Relay 4PDT 2A 24VDC 1.2KOhm Through Hole
Electromechanical Relay, 4PDT, Latched, 34VDC (Coil), 2A (Contact), 220VDC (Contact), Random, AC/DC Output
RELAY GEN PURPOSE 4PDT 2A 24VDC
Ltb 8/31/2012 N |Panasonic NF4EB-24V-A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America