Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HC4E-HP-DC24V

HC Series 2 A 4DPDT 24 VDC Through Hole Miniature General Purpose Power Relay
$ 11.886
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC4E-HP-DC24V.

IHS

Datasheet2 pages5 years ago

Electro Sonic

element14

Panasonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-26
Lifecycle StatusEOL (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

TE ConnectivityKHAU-17D11-24
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.038A (Coil), 24Vdc (Coil), 850Mw (Coil), 2.5A
PanasonicNF4EB-24V-A
Electromechanical Relay 4PDT 2A 24VDC 1.2KOhm Through Hole
PanasonicNF4EB-24V
RELAY GEN PURPOSE 4PDT 2A 24VDC / General Purpose Relay 4PDT (4 Form C) Through Hole
RELAY GEN PURPOSE 4PDT 2A 48V
TE ConnectivityKHAU-17D11-12
Relay, 4Pdt, 120Vac, 28Vdc, 5A; Contact |Potter&brumfield Te Connectivity KHAU-17D11-12
TE ConnectivityKHAU-17D11-6
POTTER & BRUMFIELD POWER RELAY, 4PDT, 6 VDC, 5 A, KHA SERIES, THROUGH HOLE, NON LATCHING

Descriptions

Descriptions of Panasonic HC4E-HP-DC24V provided by its distributors.

HC Series 2 A 4DPDT 24 VDC Through Hole Miniature General Purpose Power Relay
RELAY GEN PURPOSE 4PDT 2A 24V | Panasonic Electronic Components HC4E-HP-DC24V
General Purpose Relay Automotive For Control Panel
POWER RELAY, 250V, 5A, 4PDT, PCB; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:650ohm; Contact Configuration:4PDT; Coil Type:DC ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC4EHPDC24V