TE Connectivity / P&B S87R11A2B1D1-24

S87R Series Industrial Relay 20 A DPDT 24 VAC 32 Ohm 4 VA Quick Connect/Solder Terminal
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B S87R11A2B1D1-24.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Newark

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-09-07
LTD Date2019-03-29

Related Parts

TE Connectivity / P&BS87R7A2B1D1-24
Power Relay 24VAC 32Ohm 20A DPST-NO(52.6x41.1x61.5)mm Flange Industrial Relay
TE Connectivity7-1608065-1
Electromechanical Relay DPDT 20A 24VAC 72Ohm Flange Mount
Power Relay 24VAC 75Ohm 20A DPDT(38.73x35.56x73.66)mm Socket
TE Connectivity187-32Q200
Relay; 20 A; 24 VDC; 2 Form C, DPDT, 2 C/O; 72 Ohms; Solder/0.250 Quick Connect
TE Connectivity6-1393116-3
Relay, 2 Form C (NO/NC), 24 V (AC), 72 Ω, 15 A, 277 V (AC), monostable, 6-1393116-3
TE Connectivity / P&BS90R11ABD1-24
Power Relay 24VAC 8.7Ohm 20A DPDT(50.8x50.3x77.47)mm Plug-In Impulse Relay

Descriptions

Descriptions of TE Connectivity / P&B S87R11A2B1D1-24 provided by its distributors.

S87R Series Industrial Relay 20 A DPDT 24 VAC 32 Ohm 4 VA Quick Connect/Solder Terminal
Electromechanical Relay SPDT 20A 24VAC 32Ohm
Power Relay 24VAC 20A DPDT(52.6x41.1x61.5)mm
RELAY,POWER,S87R11A2B1D1-24, D
RELAY GEN PURPOSE DPDT 20A 24V
S87R11A2B1D1-24=Solenoids |Amp Te Connectivity 2-1393134-0
Cross Referenced to TE CONNECTIVITY - Part AMP2-1393134-0
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393134-0