TE Connectivity 187-32Q200

Relay; 20 A; 24 VDC; 2 Form C, DPDT, 2 C/O; 72 Ohms; Solder/0.250 Quick Connect
$ 28.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 187-32Q200.

element14

Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2010-05-05
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-26
LTD Date2026-01-02

Related Parts

TE Connectivity7-1608065-1
Electromechanical Relay DPDT 20A 24VAC 72Ohm Flange Mount
TE Connectivity6-1393116-3
Electromechanical Relay DPDT 15A 24VAC 72Ohm Plain Case
Power Relay 24VAC 75Ohm 20A DPDT(38.73x35.56x73.66)mm Socket
Side Flange, Enclosed Power Relay, Octal, 20 A, 8 Pins, Quick Connect
Side Flange, Enclosed Power Relay, Octal, 20 A, 8 Pins, Quick Connect
PanasonicSP2-DC5V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC

Descriptions

Descriptions of TE Connectivity 187-32Q200 provided by its distributors.

Relay; 20 A; 24 VDC; 2 Form C, DPDT, 2 C/O; 72 Ohms; Solder/0.250 Quick Connect
Power Relay 24VAC 20A DPDT(73.66x38.74)mm Flange
Electromechanical Relay DPDT 20A 24VAC 72Ohm Flange Mount
Relay, Dpdt, 240Vac, 28Vdc, 20A; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:20A; Product Range:187 Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:240V; Contact Voltage Vdc:28V Rohs Compliant: No |Cii Te Connectivity 187-32Q200
Power/Signal Relay, 2 Form C, DPDT, Momentary, 3000mW (Coil), 20A (Contact), 28VDC (Contact), AC Input, Random, AC/DC Output, Panel Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18732Q200